M83723/82S2041N L/C

Heilind Number:EDA346-047-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 47 positions, they offer ample space for seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports efficient power transmission. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation and .125" pitch make installation easy, while a .2" row spacing allows for efficient PCB layout. Elevate your connectivity solutions with these high-quality Card Edge Connectors.