M83723/82S2041Y L/C

Heilind Number:EDA346-047-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Facilitating efficient power transmission, they boast a 3 A amperage rating and are engineered with precision, ensuring reliable performance in any application. With 47 positions and a single row layout, they offer ample connectivity options for your circuitry. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment on the board. Whether for industrial machinery or consumer electronics, these connectors are the perfect solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand even the harshest environments. Explore our range of connectors under the Card Edge category and elevate the performance of your devices with ease.