M83723/82S22126 L/C

Heilind Number:EDA346-047-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector boasts a single row setup with 47 positions for optimal versatility. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust durability for long-lasting use. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for effortless installation. Elevate your electronic projects with these essential components.