346-047-540-603

Heilind Number:EDA346-047-540-603
Manufacturer:EDAC
Manufacturer Number:346-047-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transmission. With a single row layout and a pitch of .125 inches, they provide seamless integration into your PCB setup. The 47 positions offer ample connectivity options, while the straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a versatile and resilient choice for your electronic projects. Explore our full range of connectors for even more connectivity solutions.