| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82S22128 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 47 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-047-540-604 |
M83723/82S22128 L/C
| Heilind Number: | EDA346-047-540-604 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82S22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 47 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With a green color and straight mount orientation, they are not only functional but also visually appealing. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your connectivity solutions with these high-performance connectors.

