M83723/82S22129 L/C

Heilind Number:EDA346-047-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic projects. Boasting a striking green hue, these connectors not only add a pop of color but also offer high functionality, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row comprising 47 copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, precise and efficient data transfer is assured. The straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures performance even in extreme conditions. Elevate your connectivity game with these essential components, ideal for various applications in the electronics industry.