M83723/82S2212Y L/C

Heilind Number:EDA346-047-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed with durability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With 47 positions arranged in a single row at a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration for your circuit boards. Operating smoothly between -40 and 105 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity with these high-quality components.