M83723/82S22196 L/C

Heilind Number:EDA346-047-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are built to withstand even the most demanding environments, with a UL 94V-0 Thermoplastic Polyester housing material ensuring durability. The single row layout, with a total of 47 positions, offers ample connectivity options for your applications. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Upgrade your setup with these essential components, ideal for a wide range of applications in the electronics industry.