M83723/82S22197 L/C

Heilind Number:EDA346-047-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-678

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and a total of 47 positions, you'll have ample space for seamless connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise and secure integration is a breeze. Whether for industrial or commercial use, these connectors are a versatile solution, offering a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.