M83723/82S22198 L/C

Heilind Number:EDA346-047-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors boast a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 47 positions, they offer seamless integration and efficient communication between boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your setup today and experience enhanced connectivity like never before.