M83723/82S22199 L/C

Heilind Number:EDA346-047-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant Green hue. These connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability for long-term use. With a single row design and copper alloy contact material, these connectors provide seamless connectivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they offer easy integration into your PCB setup. With 47 positions available, you can accommodate multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.