M83723/82S2219N L/C

Heilind Number:EDA346-047-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in striking green. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and 47 positions available, these connectors offer seamless integration for your projects. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.