M83723/82S2219Y L/C

Heilind Number:EDA346-047-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a single row configuration, offering 47 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your PCB assembly with these high-quality connectors, perfect for achieving secure and stable connections.