M83723/82S22326 L/C

Heilind Number:EDA346-047-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency, these connectors feature a single row of 47 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their 3A amperage capacity and straight mount orientation for secure and stable connections. Elevate your PCB assembly with these essential components.