M83723/82S22327 L/C

Heilind Number:EDA346-047-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a single row configuration, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability even in challenging environments, with a high amperage rating of 3 A. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 47 positions available, you have ample room for your connections. Whether you require straight or right-angle mounting, these connectors deliver flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these Card Edge Connectors.