M83723/82S22328 L/C

Heilind Number:EDA346-047-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for efficiency, these connectors offer a seamless flow of power with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row layout with 47 positions, each contact is made of robust Copper Alloy for optimal conductivity. The 0.125-inch pitch and 0.2-inch row spacing provide precise alignment on your board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB design with this essential component.