M83723/82S22329 L/C

Heilind Number:EDA346-047-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, these connectors offer reliability and performance. With an amperage rating of 3 A, they ensure efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing provide optimal alignment. Boasting a single row design with 47 positions, these connectors are perfect for various applications. Their straight mount orientation simplifies installation, and they can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.