M83723/82S2232N L/C

Heilind Number:EDA346-047-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-602

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in striking Green. Designed for seamless integration, these connectors boast a 3 A amperage capacity and feature a single row layout with a total of 47 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in various environments. With a pitch of .125 in and row spacing of .2 in, precise PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component from our extensive lineup of PCB connectors.