M83723/82S2232Y L/C

Heilind Number:EDA346-047-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. In a vibrant Green hue, these connectors offer a sleek and visually appealing touch to your setup. With a current rating of 3 A, they ensure reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee durability and efficient signal transfer. Featuring a single row with 47 positions and a pitch of .125 inches, they provide ample connectivity options for your needs. The straight mount orientation and compact design make them easy to install and perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your PCB connections with these high-quality components, offering optimal performance and longevity.