346-047-541-604

Heilind Number:EDA346-047-541-604
Manufacturer:EDAC
Manufacturer Number:346-047-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-604

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a high amperage of 3 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer enhanced durability and safety. With a single row layout and 47 positions, they provide ample room for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they suit various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of Board To Board PCB Connectors for more options.