M83723/82S22557 L/C

Heilind Number:EDA346-047-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green color. Designed for optimal functionality, they feature a single row layout with 47 positions, ensuring seamless integration with your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each connector boasts a contact material of Copper Alloy, delivering reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide range of applications, these connectors offer a stable mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.