M83723/82S22559 L/C

Heilind Number:EDA346-047-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row layout and 47 positions, they provide efficient power delivery at a maximum amperage of 3A. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse electronic systems. Their .125-inch pitch and .2-inch row spacing offer precise alignment on the board. Whether for industrial, commercial, or personal projects, our Card Edge Connectors deliver exceptional performance and connectivity. Elevate your PCB design with these essential components.