M83723/82S2255N L/C

Heilind Number:EDA346-047-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-658

Detailed Description

Enhance your circuit board connections with these sleek Card Edge Connectors. Designed in a vibrant green hue, they bring both style and functionality to your setup. With a current rating of 3 A, they ensure efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance. Featuring a single row layout with 47 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is a breeze. Their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Elevate your PCB connections with this essential component.