M83723/82S2255Y L/C

Heilind Number:EDA346-047-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 47 positions, perfect for optimizing your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in any application. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors guarantee the performance and quality you need. Elevate your projects with seamless board-to-board connectivity.