M83723/82S24196 L/C

Heilind Number:EDA346-047-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-101

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless board-to-board integration, they ensure reliable signal transmission in a single-row configuration with 47 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors guarantee longevity and stability even in demanding environments. With a green color finish, they not only offer functionality but also add a touch of style to your setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Upgrade your connection game with these essential components.