M83723/82S24197 L/C

Heilind Number:EDA346-047-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and a single row design, each connector is meticulously crafted for optimal functionality. With an amperage rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with Copper Alloy contacts and a pitch of .125 inches, they offer seamless data transfer. With 47 positions, it's perfect for various applications. The Right Angle mount orientation and operating temperature range of -40 to 105 °C make them versatile for any setup. Elevate your connectivity game with these top-of-the-line connectors.