M83723/82S24198 L/C

Heilind Number:EDA346-047-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-103

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a single row housing with 47 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in harsh conditions, with a contact material of Copper Alloy for optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for efficient signal transmission. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your project with these essential connectors, a must-have in any electronic setup.