M83723/82S24199 L/C

Heilind Number:EDA346-047-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-104

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 47 positions, ideal for streamlined integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Copper Alloy contacts with a pitch of .125 inches guarantee efficient signal transmission, while the right angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your system with these essential components for seamless and reliable connectivity.