M83723/82S2419Y L/C

Heilind Number:EDA346-047-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 47 positions, ensuring seamless integration on your PCBs. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The Right Angle mount orientation allows for flexible installation, catering to various design requirements. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications in the electronics industry. Trust in our high-quality components for efficient board-to-board connections.