M83723/82S24436 L/C

Heilind Number:EDA346-047-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-112

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, they offer not just functionality but also aesthetic appeal. With an amperage rating of 3A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure safety and compliance with industry standards. The single-row design with 47 positions allows for efficient connectivity, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, they offer precise positioning on the board. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse applications in electronics. Elevate your PCB assembly with these high-performance Card Edge Connectors.