M83723/82S24437 L/C

Heilind Number:EDA346-047-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-158

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 47 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in a range of applications. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. The right-angle mount orientation further enhances versatility, making them a must-have component for your electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.