M83723/82S24438 L/C

Heilind Number:EDA346-047-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-602

Detailed Description

Upgrade your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 47 positions, ensuring seamless integration within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they guarantee reliable conductivity in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in our quality connectors for efficient and secure board-to-board connections in your electronic projects.