M83723/82S24439 L/C

Heilind Number:EDA346-047-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-603

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 47 positions, offering ample space for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure robustness and conductivity. The green color coding and right-angle mount orientation facilitate easy identification and installation. With a low pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Explore our range of connectors for your PCB assembly needs.