M83723/82S2443N L/C

Heilind Number:EDA346-047-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety with a 3 A amperage rating. Featuring a single row design with 47 positions and a .125 inch pitch, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable performance, while the right angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Elevate your connectivity experience with these high-quality connectors.