M83723/82S2443Y L/C

Heilind Number:EDA346-047-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-607

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row layout, making them both visually striking and space-efficient. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. Boasting a pitch of .125 inches and 47 positions, these connectors offer versatility for diverse applications. Their right-angle mount orientation and compact .2-inch row spacing further enhance flexibility in design layouts. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for both industrial and commercial use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.