M83723/82S24576 L/C

Heilind Number:EDA346-047-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and aesthetics. With an amperage rating of 3A, they provide efficient power transmission. The Copper Alloy contact material guarantees high conductivity, while the 1-row design with 47 positions offers ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Their right-angle mount orientation allows for space-saving assembly on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.