| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82S24577 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 47 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-047-558-612 |
M83723/82S24577 L/C
| Heilind Number: | EDA346-047-558-612 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82S24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Featuring a single row design with 47 positions, these connectors are meticulously crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 3A amperage rating and a pitch of .125 inches, they are perfect for high-density applications. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your setup with these essential connectors.

