M83723/82S24579 L/C

Heilind Number:EDA346-047-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-558-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a striking green color, these connectors offer durability and reliability with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure efficient power transmission. With a single row layout and 47 positions, they provide ample space for your connections. The right angle mount orientation allows for flexible installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your toolbox for any project requiring high-performance connectivity. Explore our full range of PCB connectors for more options to suit your needs.