346-047-559-101

Heilind Number:EDA346-047-559-101
Manufacturer:EDAC
Manufacturer Number:346-047-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both visual appeal and durability. With a single row layout and 47 positions, they provide ample space for precise connections. The copper alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Their right-angle mount orientation further enhances versatility, making them essential components for any electronics project. Explore our range of connectors for seamless board-to-board connections.