M83723/82S2457Y L/C

Heilind Number:EDA346-047-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 47 positions, they offer ample space for seamless integration. The copper alloy contact material guarantees reliable power transmission, with a low 3A amperage for optimal performance. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Their right-angle mount orientation and a pitch of .125 inches make them easy to install and use. Trust in our high-quality connectors to streamline your PCB assembly process and enhance the functionality of your devices.