M83723/82S24617 L/C

Heilind Number:EDA346-047-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-104

Detailed Description

Enhance your board-to-board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 47 positions, ideal for compact setups. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity and longevity. With a color-coded green design, they offer easy identification in complex setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. With a pitch of .125 inches and a space-saving right-angle mount orientation, they provide efficient and secure connections on your PCBs. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.