346-047-559-108

Heilind Number:EDA346-047-559-108
Manufacturer:EDAC
Manufacturer Number:346-047-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, they boast a single row configuration with 47 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in any application. The contact material, Copper Alloy, and a pitch of .125 inches provide efficient power delivery, while the .2-inch row spacing allows for precise alignment on your board. With a robust construction rated for an operating temperature range of -40 to 105°C, these connectors are ideal for both standard and demanding environments. Their right-angle mount orientation offers versatility in installation, making them essential components for your electronic projects. Elevate your connectivity solutions with these Card Edge Connectors.