M83723/82S2461Y L/C

Heilind Number:EDA346-047-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 47 positions, they offer seamless integration for your electronic assemblies. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment and secure attachment. Their right angle mount orientation adds versatility to your design options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronic industry. Trust in their performance to streamline your connectivity needs efficiently.