M83723/82W8029 L/C

Heilind Number:EDA346-047-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transfer at an amperage of 3 A. With 47 positions in a single row and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees secure and efficient data transmission, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to streamline your board-to-board connections with ease.