M83723/82W8037 L/C

Heilind Number:EDA346-047-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Boasting a vibrant Green color, these connectors feature a single row configuration with 47 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their Right Angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Trust in their quality for efficient and secure board-to-board connections.