M83723/82W8038 L/C

Heilind Number:EDA346-047-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-559-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 47 positions, ensuring reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, these connectors offer versatility and stability. The right-angle mount orientation provides flexibility in installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.