M83723/82W8039 L/C

Heilind Number:EDA346-048-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable operation in various environments. With a high amperage rating of 3 A and copper alloy contacts, they provide secure and efficient power transmission. The single-row design accommodates 48 positions, offering ample connectivity options. Ideal for space-saving installations, the right-angle mount orientation and compact pitch of .125 in guarantee seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in industries like automotive, telecommunications, and more. Elevate your PCB assembly with these high-quality Card Edge Connectors.