346-048-500-103

Heilind Number:EDA346-048-500-103
Manufacturer:EDAC
Manufacturer Number:346-048-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-500-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green color, they not only offer functionality but also add a pop of color to your setup. With a single row layout and a pitch of .125 inches, they provide precise and reliable connections for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Each connector boasts 48 positions, allowing for comprehensive connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various applications. Upgrade your connectivity solutions with these Card Edge Connectors.