346-048-500-202

Heilind Number:EDA346-048-500-202
Manufacturer:EDAC
Manufacturer Number:346-048-500-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-500-202

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 48 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these premium Card Edge Connectors.