346-048-500-612

Heilind Number:EDA346-048-500-612
Manufacturer:EDAC
Manufacturer Number:346-048-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-500-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, featuring a sleek Green design. Engineered for optimal functionality, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design and 48 positions, they offer seamless integration on your board. The Copper Alloy contact material and .125-inch pitch deliver exceptional conductivity, while the .2-inch row spacing allows for efficient signal transmission. Designed for straight mount orientation, they provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional PCB assembly project. Explore our full range of connectors for more essential solutions.